Part Details for AV60A-048L-050D033NL by Artesyn Embedded Technologies
Overview of AV60A-048L-050D033NL by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV60A-048L-050D033NL
AV60A-048L-050D033NL CAD Models
AV60A-048L-050D033NL Part Data Attributes:
|
AV60A-048L-050D033NL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AV60A-048L-050D033NL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AV60A-048L-050D033NL
This table gives cross-reference parts and alternative options found for AV60A-048L-050D033NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV60A-048L-050D033NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV60A-048L-050D033N | 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Emerson Embedded Power | AV60A-048L-050D033NL vs AV60A-048L-050D033N |
AV60A-048L-050D033N | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Vertiv Inc | AV60A-048L-050D033NL vs AV60A-048L-050D033N |
AV60A-048L-050D033NL | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Vertiv Inc | AV60A-048L-050D033NL vs AV60A-048L-050D033NL |
AV60A-048L-050D033NL | 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Emerson Embedded Power | AV60A-048L-050D033NL vs AV60A-048L-050D033NL |
AV60A-048L-050D033N | DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 | Artesyn Embedded Technologies | AV60A-048L-050D033NL vs AV60A-048L-050D033N |