If you like Findchips… You will love Findchips PRO. Try it Now.
Microprocessor, 64-Bit, 3200MHz, CMOS, PBGA1023, 31 MM X 24 MM, FCBGA-1023
AV8063801116903SR0T5
Yes
Active
INTEL CORP
BGA, BGA1023(UNSPEC)
compliant
8542.31.00.01
Intel Corporation
5.8
64
YES
R-PBGA-B1023
1023
PLASTIC/EPOXY
BGA
BGA1023(UNSPEC)
RECTANGULAR
GRID ARRAY
NOT SPECIFIED
Not Qualified
3200 MHz
Microprocessors
YES
CMOS
BALL
BOTTOM
NOT SPECIFIED
MICROPROCESSOR
2