Part Details for AV9107C-10CN8 by Integrated Device Technology Inc
Overview of AV9107C-10CN8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AV9107C-10CN8
AV9107C-10CN8 CAD Models
AV9107C-10CN8 Part Data Attributes
|
AV9107C-10CN8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9107C-10CN8
Integrated Device Technology Inc
Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.144 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 50.11 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 19 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AV9107C-10CN8
This table gives cross-reference parts and alternative options found for AV9107C-10CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9107C-10CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9107C-11CS14 | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-11CS14 |
AV9107C-19CS08LF | Clock Generator, 120MHz, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-19CS08LF |
AV9107C-17CS08W | Processor Specific Clock Generator, 33.29MHz, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-17CS08W |
AV9107C-11CS14LF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-11CS14LF |
AV9107C-11CN14W | Processor Specific Clock Generator, 100.23MHz, CMOS, PDIP14, 0.600 INCH, PLASTIC, DIP-14 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-11CN14W |
AV9107C-03CN14WLF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDIP14, 0.600 INCH, PLASTIC, DIP-14 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-03CN14WLF |
AV9107C-17CN08WLF | Processor Specific Clock Generator, 120MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-17CN08WLF |
AV9107C-19CS08 | Clock Generator, 120MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-19CS08 |
AV9107C-17CN08W | Processor Specific Clock Generator, 120MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-17CN08W |
AV9107C-10CS08LF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-10CN8 vs AV9107C-10CS08LF |