Part Details for AV9155C-44CW20LFT&R by Integrated Device Technology Inc
Overview of AV9155C-44CW20LFT&R by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV9155C-44CW20LFT&R
AV9155C-44CW20LFT&R CAD Models
AV9155C-44CW20LFT&R Part Data Attributes
|
AV9155C-44CW20LFT&R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9155C-44CW20LFT&R
Integrated Device Technology Inc
Processor Specific Clock Generator, 39.38MHz, PDSO20, 0.300 INCH, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES 3.3V NOM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Terminals | 20 | |
Output Clock Frequency-Max | 39.38 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 16 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AV9155C-44CW20LFT&R
This table gives cross-reference parts and alternative options found for AV9155C-44CW20LFT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9155C-44CW20LFT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9155C-44CW20T&R | Processor Specific Clock Generator, 39.38MHz, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | AV9155C-44CW20LFT&R vs AV9155C-44CW20T&R |