Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
L-com Inc | The AW2400iTR provides the same radio electronics as in the AW2400xTR, but in a convenient small low cost package for indoor applications. This robust and reliable product allows you to build non-line-of-sight, point-to-point and point-to-multipoint wireless Ethernet connections that connect "fringe" IP devices, including IP access control readers, remote printers, remote PCs, VoIP phones, point-of-sale devices, digital signage or industrial control devices. Two versions are available: a preconfigured matched pair point-to-point Ethernet bridge - the AW2400iTR-PAIR and this single radio - the AW2400iTR, configurable as an access point or client in point-to-multipoint applications. The AW2400iTR radios include a built-in web browser interface for remote configuration, status monitoring and firmware update. This interface also provides a spectrum analyzer to help diagnose interference issues. A small LCD panel on the front of the unit can also verify proper operation at a glance. The radio’s case is rugged extruded aluminum and is designed to meet C1D2 standards for hazardous environments (certification pending). A DIN Rail mounting clip is provided on the case back to facilitate installation in industrial equipment cabinets. The 2.4 GHz band is the most globally accepted unlicensed portion of the RF spectrum. AvaLAN’s unique solution offers 29 non-overlapping channels and maximum legal power to provide five times the range of Wi-Fi through walls or line-of-sight. For complete product specifications and manuals, click on the Downloads tab. | $489.7400 |
|
View Details |