Part Details for AVM31553 by Panasonic Electronic Components
Overview of AVM31553 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AVM31553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9836
|
Newark | Fs Ll Switch Ro |Panasonic AVM31553 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.4100 | Buy Now |
DISTI #
255-AVM31553-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
AVM31553
|
Avnet Americas | Switch Snap Action Roller Lever Solder Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM31553) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9216 / $1.0435 | Buy Now |
DISTI #
769-AVM31553-A
|
Mouser Electronics | Basic / Snap Action Switches 100mA to 5A, Hinge Roller Lever, Solder RoHS: Compliant | 0 |
|
$1.2300 / $1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.2240 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9430 / $1.2240 | Buy Now |
Part Details for AVM31553
AVM31553 CAD Models
AVM31553 Part Data Attributes
|
AVM31553
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVM31553
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.3 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |