Part Details for AVSA12P40V by Allen Avionics Inc
Overview of AVSA12P40V by Allen Avionics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AVSA12P40V
AVSA12P40V CAD Models
AVSA12P40V Part Data Attributes
|
AVSA12P40V
Allen Avionics Inc
Buy Now
Datasheet
|
Compare Parts:
AVSA12P40V
Allen Avionics Inc
Consumer Circuit, PSIP16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLEN AVIONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PSIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |