Part Details for AVSP-8801-002 by Broadcom Limited
Overview of AVSP-8801-002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AVSP-8801-002
AVSP-8801-002 CAD Models
AVSP-8801-002 Part Data Attributes:
|
AVSP-8801-002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AVSP-8801-002
Broadcom Limited
Telecom Circuit, 8-Func, CMOS, PBGA169, BGA-169
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-169 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO AVAILABLE WITH 2.5V NOMINAL SUPPLY | |
Data Rate | 28000000 Mbps | |
JESD-30 Code | R-PBGA-B169 | |
Number of Functions | 8 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |