Part Details for AVT34043 by Panasonic Electronic Components
Overview of AVT34043 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVT34043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8830
|
Newark | Microswitch, Fs-T Type Standard, Avt3 Series, Spdt, Pin Plunger, Through Hole, 3 A, 250 V Rohs Compliant: Yes |Panasonic AVT34043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.1990 | Buy Now |
DISTI #
255-AVT34043-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9110 | Buy Now |
DISTI #
AVT34043
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 0.98N Thru-Hole (Alt: AVT34043) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5248 / $0.5942 | Buy Now |
DISTI #
769-AVT34043-A
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Snap Action Switch RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now |
DISTI #
77352931
|
Verical | NEW SUBMINIATURE SWITCHES WITH HIGH PRECISION RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 81 |
|
$1.3333 | Buy Now |
DISTI #
AVT34043AT
|
TME | Microswitch SNAP ACTION, 3A/250VAC, 3A/30VDC, without lever Min Qty: 1 | 81 |
|
$0.7500 / $1.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now |
Part Details for AVT34043
AVT34043 CAD Models
AVT34043 Part Data Attributes
|
AVT34043
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVT34043
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AVT34043
This table gives cross-reference parts and alternative options found for AVT34043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVT34043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV31043 | Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVT34043 vs AV31043 |