Part Details for AW12S by Amphenol Corporation
Overview of AW12S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW12S
|
Avnet Americas | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT - Boxed Product (Development Kits) (Alt: AW12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 14650 |
|
$0.1019 | Buy Now |
DISTI #
654-AW12S
|
Mouser Electronics | Automotive Connectors 12 Pin Plug Wedge RoHS: Compliant | 15382 |
|
$0.1390 / $0.3500 | Buy Now |
DISTI #
AW12S
|
TTI | Automotive Connectors 12 Pin Plug Wedge RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Each |
Americas - 16476 In Stock |
|
$0.1150 / $0.1430 | Buy Now |
DISTI #
AW12S
|
Avnet Americas | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT - Boxed Product (Development Kits) (Alt: AW12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 14650 |
|
$0.1019 | Buy Now |
DISTI #
AW12S
|
TME | Accessories: secondary lock, AT, female, PIN: 12 Min Qty: 2 | 328 |
|
$0.1910 / $0.4600 | Buy Now |
DISTI #
AW12S
|
Avnet Americas | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT - Boxed Product (Development Kits) (Alt: AW12S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 14650 |
|
$0.1019 | Buy Now |
DISTI #
AW12S
|
Power and Signal Group | 12 Pin PlugWedge, Drop-in cross to Deutsch W12S and W12S-P012 | 7560 |
|
$0.1930 | RFQ |
DISTI #
AW12S
|
Avnet Abacus | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT (Alt: AW12S) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 2 Weeks, 4 Days | Abacus - 420 |
|
Buy Now | |
DISTI #
AW12S
|
Avnet Asia | Connector Accessory, 12 Way, Wedgelock, AT Series Connectors, AT (Alt: AW12S) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Number of digits Position12 | 318 |
|
$0.1541 / $0.2717 | Buy Now |
Part Details for AW12S
AW12S CAD Models
AW12S Part Data Attributes
|
AW12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AW12S
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | AT SERIES CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |