Part Details for AWB459 by ASB Inc
Overview of AWB459 by ASB Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for AWB459
AWB459 CAD Models
AWB459 Part Data Attributes
|
AWB459
ASB Inc
Buy Now
Datasheet
|
Compare Parts:
AWB459
ASB Inc
Wide Band Medium Power Amplifier, GREEN, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED SEMICONDUCTOR BUSINESS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 26 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |