Part Details for AWCR-4.00MHZRS-C15-A by Abracon Corporation
Overview of AWCR-4.00MHZRS-C15-A by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AWCR-4.00MHZRS-C15-A
AWCR-4.00MHZRS-C15-A CAD Models
AWCR-4.00MHZRS-C15-A Part Data Attributes
|
AWCR-4.00MHZRS-C15-A
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCR-4.00MHZRS-C15-A
Abracon Corporation
Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | AMMO | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L5.5XB3.0XH5.0 (mm)/L0.217XB0.118XH0.197 (inch) | |
Surface Mount | NO |
Alternate Parts for AWCR-4.00MHZRS-C15-A
This table gives cross-reference parts and alternative options found for AWCR-4.00MHZRS-C15-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCR-4.00MHZRS-C15-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFON4004B5 | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | AWCR-4.00MHZRS-C15-A vs EFON4004B5 |
DCRHFC4.19LL | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TOKO Inc | AWCR-4.00MHZRS-C15-A vs DCRHFC4.19LL |
DCRHTC4.19LL | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | TOKO Inc | AWCR-4.00MHZRS-C15-A vs DCRHTC4.19LL |
HWZT-4.00RS | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWCR-4.00MHZRS-C15-A vs HWZT-4.00RS |
CSTCR4M00G53A-R0 | Ceramic Resonator, 4MHz Nom, CERAMIC, SMD, 3 PIN | Murata Manufacturing Co Ltd | AWCR-4.00MHZRS-C15-A vs CSTCR4M00G53A-R0 |
EFOMN4004S4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | AWCR-4.00MHZRS-C15-A vs EFOMN4004S4 |
EFOEN4194T4 | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | AWCR-4.00MHZRS-C15-A vs EFOEN4194T4 |
DCRHFC4.00LL | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TOKO Inc | AWCR-4.00MHZRS-C15-A vs DCRHFC4.00LL |
AWSCR-4.00MHZCR-C15-T | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWCR-4.00MHZRS-C15-A vs AWSCR-4.00MHZCR-C15-T |
EFOPM4004E5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | AWCR-4.00MHZRS-C15-A vs EFOPM4004E5 |