Part Details for AWG0120E by ASB Inc
Overview of AWG0120E by ASB Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AWG0120E
AWG0120E CAD Models
AWG0120E Part Data Attributes
|
AWG0120E
ASB Inc
Buy Now
Datasheet
|
Compare Parts:
AWG0120E
ASB Inc
Wide Band Low Power Amplifier, 30MHz Min, 4000MHz Max, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED SEMICONDUCTOR BUSINESS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.9 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |