Part Details for AWG3023 by ASB Inc
Overview of AWG3023 by ASB Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AWG3023
AWG3023 CAD Models
AWG3023 Part Data Attributes
|
AWG3023
ASB Inc
Buy Now
Datasheet
|
Compare Parts:
AWG3023
ASB Inc
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED SEMICONDUCTOR BUSINESS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22.2 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |