Part Details for AWL9565HS41Q7 by Coherent Thermal Solutions
Overview of AWL9565HS41Q7 by Coherent Thermal Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AWL9565HS41Q7
AWL9565HS41Q7 CAD Models
AWL9565HS41Q7 Part Data Attributes
|
AWL9565HS41Q7
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AWL9565HS41Q7
Coherent Thermal Solutions
Telecom Circuit, 1-Func, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |