-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FCCSP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8106
|
Newark | Fmcw Radar Sensor, 76-84Ghz, Fcbga-161, Data Rate:-, Rf/If Modulation:-, Frequency Min:76Ghz, Frequency Max:81Ghz, Receiving Current:-, Rf Ic Case Style:Fcbga, No. Of Pins:161Pins, Supply Voltage Min:1.14V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AWR1642ABIGABLQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6100 / $40.9700 | Buy Now |
DISTI #
296-49121-ND
|
DigiKey | IC RF DETECT 76-81GHZ 161FC/CSP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
101 In Stock |
|
$29.3910 / $41.1500 | Buy Now |
DISTI #
595-AWR1642ABIGABLQ1
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FCCSP -40 to 125 RoHS: Compliant | 166 |
|
$28.4100 / $39.3900 | Buy Now |
|
Ameya Holding Limited | 250 |
|
RFQ | ||
DISTI #
3124282
|
Farnell | FMCW RADAR SENSOR, 76-84GHZ, FCBGA-161 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$34.4708 / $38.8139 | Buy Now |
|
Win Source Electronics | IC RF DETECT 76-81GHZ 161FC/CSP | 34000 |
|
$24.4930 / $36.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWR1642ABIGABLQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AWR1642ABIGABLQ1
Texas Instruments
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FCCSP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B161 | |
JESD-609 Code | e1 | |
Length | 10.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 161 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1572864 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for AWR1642ABIGABLQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWR1642ABIGABLQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWR1642ABIGABLRQ1 | Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FCCSP -40 to 125 | Texas Instruments | AWR1642ABIGABLQ1 vs AWR1642ABIGABLRQ1 |