-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator; Resonant Frequency:20MHz; Frequency Tolerance:0.5%; ESR:25ohm; Terminal Type:Surface Mount (SMD SMT); Crystal Terminals:Surface Mount (SMD, SMT); Frequency:20MHz; Leaded Process Compatible:Yes RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9363-1-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 15PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$0.1625 / $0.4000 | Buy Now |
DISTI #
815-AWSCR-20.00MTD-T
|
Mouser Electronics | Resonators 20.0 MHZ 15PF RoHS: Compliant | 13187 |
|
$0.1670 / $0.3800 | Buy Now |
|
Future Electronics | AWSCR 20 MHz Industrial Grade 4.7 X 4.1 mm SMT Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1820 | Buy Now |
|
Onlinecomponents.com | Industrial Grade Built-in Capacitance, Ceramic Resonator - 20 MHz - ±0.5% Tolerance - ±0.5% Stability - 15 pF - 40 Ohms - Tape & Reel (1,000pcs/Reel). RoHS: Compliant |
3000 In Stock |
|
$0.1552 / $0.2068 | Buy Now |
DISTI #
70317657
|
Verical | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 10pF 40Ohm 3-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1944 | Americas - 2000 |
|
$0.2344 / $0.2688 | Buy Now |
DISTI #
65663007
|
Verical | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 10pF 40Ohm 3-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1630 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 20MHZ NOM | 6 |
|
$0.3510 | Buy Now |
DISTI #
AWSCR-20.00MTD-T
|
TTI | Resonators 20.0 MHZ 15PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-20.00MTD-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-20.00MTD-T
Abracon Corporation
Ceramic Resonator; Resonant Frequency:20MHz; Frequency Tolerance:0.5%; ESR:25ohm; Terminal Type:Surface Mount (SMD SMT); Crystal Terminals:Surface Mount (SMD, SMT); Frequency:20MHz; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.7mm X 4.1mm X 1.5mm | |
Surface Mount | YES |