Part Details for AWT-11471-50I by Avago Technologies
Overview of AWT-11471-50I by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for AWT-11471-50I
AWT-11471-50I CAD Models
AWT-11471-50I Part Data Attributes
|
AWT-11471-50I
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AWT-11471-50I
Avago Technologies
4000MHz - 11000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AWT-11471-50I
This table gives cross-reference parts and alternative options found for AWT-11471-50I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT-11471-50I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT-11471-50I | Wide Band Low Power Amplifier, 4000MHz Min, 11000MHz Max, | Agilent Technologies Inc | AWT-11471-50I vs AWT-11471-50I |
AWT-11471-50I | Wide Band Low Power Amplifier, 4000MHz Min, 11000MHz Max, | Broadcom Limited | AWT-11471-50I vs AWT-11471-50I |
AWT-11471-50I | Wide Band Low Power Amplifier, 4000MHz Min, 11000MHz Max, | Hewlett Packard Co | AWT-11471-50I vs AWT-11471-50I |