Part Details for AWT6628RM45Q7 by ANADIGICS Inc
Overview of AWT6628RM45Q7 by ANADIGICS Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWT6628RM45Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AWT6628RM45Q7-600239-ND
|
DigiKey | NARROW BAND LOW POWER AMPLIFIER, Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72500 In Stock |
|
$5.9500 | Buy Now |
|
Rochester Electronics | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 72500 |
|
$5.1100 / $6.0100 | Buy Now |
Part Details for AWT6628RM45Q7
AWT6628RM45Q7 CAD Models
AWT6628RM45Q7 Part Data Attributes
|
AWT6628RM45Q7
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWT6628RM45Q7
ANADIGICS Inc
Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.11,24 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 4 mA | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for AWT6628RM45Q7
This table gives cross-reference parts and alternative options found for AWT6628RM45Q7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6628RM45Q7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6628RM45Q7 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | AWT6628RM45Q7 vs AWT6628RM45Q7 |
AWT6332RM27Q7 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Coherent Thermal Solutions | AWT6628RM45Q7 vs AWT6332RM27Q7 |
AWT6628RM45P9 | Narrow Band Low Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | AWT6628RM45Q7 vs AWT6628RM45P9 |
AWT6332RM27P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | ANADIGICS Inc | AWT6628RM45Q7 vs AWT6332RM27P9 |
AWT6622RM45Q7 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6628RM45Q7 vs AWT6622RM45Q7 |
AWT6622RM45P9 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | AWT6628RM45Q7 vs AWT6622RM45P9 |
AWT6332RM27Q7 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | ANADIGICS Inc | AWT6628RM45Q7 vs AWT6332RM27Q7 |
AWT6625RM45P9 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | Coherent Thermal Solutions | AWT6628RM45Q7 vs AWT6625RM45P9 |
AWT6625RM45P9 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M45, 10 PIN | ANADIGICS Inc | AWT6628RM45Q7 vs AWT6625RM45P9 |
ACPM-5013-BLK | 777MHz - 798MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, GREEN, PLASTIC PACKAGE-10 | Avago Technologies | AWT6628RM45Q7 vs ACPM-5013-BLK |