Part Details for AX500-1CQ208M by Microsemi Corporation
Overview of AX500-1CQ208M by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX500-1CQ208M
AX500-1CQ208M CAD Models
AX500-1CQ208M Part Data Attributes
|
AX500-1CQ208M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AX500-1CQ208M
Microsemi Corporation
Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 763MHz, 8064-Cell, CMOS, CQFP208, 0.50 MM PITCH, CERAMIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GQFF, TPAK208,2.9SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 500000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of CLBs | 5376 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 336 | |
Number of Logic Cells | 8064 | |
Number of Outputs | 336 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 5376 CLBS, 500000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for AX500-1CQ208M
This table gives cross-reference parts and alternative options found for AX500-1CQ208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX500-1CQ208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX500-1CQ208M | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 763MHz, 8064-Cell, CMOS, CQFP208 | Microchip Technology Inc | AX500-1CQ208M vs AX500-1CQ208M |