Part Details for AX500-1FG484X79 by Microchip Technology Inc
Overview of AX500-1FG484X79 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for AX500-1FG484X79
AX500-1FG484X79 CAD Models
AX500-1FG484X79 Part Data Attributes
|
AX500-1FG484X79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX500-1FG484X79
Microchip Technology Inc
Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 500000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5376 | |
Number of Equivalent Gates | 286000 | |
Number of Inputs | 248 | |
Number of Outputs | 248 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 5376 CLBS, 286000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for AX500-1FG484X79
This table gives cross-reference parts and alternative options found for AX500-1FG484X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX500-1FG484X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX500-2FG484I | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-2FG484I |
AX500-1FG484IX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-1FG484IX79 |
AX500-FGG484I | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-FGG484I |
AX500-2FGG484 | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-2FGG484 |
AX500-3FGG484I | Field Programmable Gate Array, 286000 Gates, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | AX500-1FG484X79 vs AX500-3FGG484I |
AX500-FG484MX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-FG484MX79 |
AX500-2FGG484I | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-2FGG484I |
AX500-FGG484 | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-FGG484 |
AX500-2FG484 | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-2FG484 |
AX500-FG484 | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PBGA484 | Microchip Technology Inc | AX500-1FG484X79 vs AX500-FG484 |