-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 408.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7DAF1-408.0000C by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51703-10200000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P Vertical Header, Press Fit | |
| 51707-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Vertical Header, Press Fit | |
| G846A10000C1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x10Pin,Matte Tin,NY46 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
AX7DAF1-408.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF1-408.0000C
Abracon Corporation
XTAL OSC XO 408.0000MHZ LVDS SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function; Complementary Output; Tape | |
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Nom | 408 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Physical Dimension | 7.0mm X 5.0mm X 1.8mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7DAF1-408.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DAF1-408.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AX7DAF1-408.0000 | Abracon Corporation | Check for Price | LVDS Output Clock Oscillator, | AX7DAF1-408.0000C vs AX7DAF1-408.0000 |