Part Details for AXH010A0D3-SR by GE Power Electronics Inc
Overview of AXH010A0D3-SR by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AXH010A0D3-SR
AXH010A0D3-SR CAD Models
AXH010A0D3-SR Part Data Attributes
|
AXH010A0D3-SR
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXH010A0D3-SR
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XXMA-X6 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |