Part Details for AXH010A0D3Z by GE Power Electronics Inc
Overview of AXH010A0D3Z by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AXH010A0D3Z
AXH010A0D3Z CAD Models
AXH010A0D3Z Part Data Attributes
|
AXH010A0D3Z
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXH010A0D3Z
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AXH010A0D3Z
This table gives cross-reference parts and alternative options found for AXH010A0D3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0D3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH010A0D3Z | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-10, Power Supply Module | Lineage Power | AXH010A0D3Z vs AXH010A0D3Z |
AXH010A0D3 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10 | TE Connectivity | AXH010A0D3Z vs AXH010A0D3 |