AXH010A0P3Z
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-10

Overview of AXH010A0P3Z by GE Power Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AXH010A0P3Z by GE Power Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXH010A0P3Z by GE Power Electronics Inc

AXH010A0P3Z
GE Power Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
Part Package Code
SFM
Package Description
,
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.32 V
Output Voltage-Min
1.08 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Total Power Output-Max
12 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. AXH010A0P3Z
    GE Power Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-10
    VS

Alternate Parts for AXH010A0P3Z

This table gives cross-reference parts and alternative options found for AXH010A0P3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0P3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXH010A0P3 IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module Lineage Power AXH010A0P3Z vs AXH010A0P3
AXH010A0P3 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10 TE Connectivity AXH010A0P3Z vs AXH010A0P3
Part Number Description Manufacturer Compare
AXH010A0G5 IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module Lineage Power AXH010A0P3Z vs AXH010A0G5
AXH010A0G-SR 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6 TE Connectivity AXH010A0P3Z vs AXH010A0G-SR
AXH010A0X3 IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module Lineage Power AXH010A0P3Z vs AXH010A0X3
AXH010A0X3 DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-10 GE Power Electronics Inc AXH010A0P3Z vs AXH010A0X3
AXH010A0G DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, SIP-10 GE Power Electronics Inc AXH010A0P3Z vs AXH010A0G
AXH010A0P3 IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module Lineage Power AXH010A0P3Z vs AXH010A0P3
AXH010A0P IC 1-OUTPUT 12 W DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module Lineage Power AXH010A0P3Z vs AXH010A0P
AXH010A0F3 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10 TE Connectivity AXH010A0P3Z vs AXH010A0F3
AXH010A0G-SRZ IC 1-OUTPUT 25 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6, Power Supply Module Lineage Power AXH010A0P3Z vs AXH010A0G-SRZ
AXH010A0DZ DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT, SIP-10 GE Power Electronics Inc AXH010A0P3Z vs AXH010A0DZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXH010A0P3Z by GE Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXH010A0P3Z by GE Power Electronics Inc

Select Manufacturer
Which Manufacturer of AXH010A0P3Z would you like to use for your alert(s)?
  • Please alert me when AXH010A0P3Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXH010A0P3Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXH010A0P3Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXH010A0P3Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXH010A0P3Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXH010A0P3Z by GE Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: