Part Details for AY561KE by Ohmite Mfg Co
Results Overview of AY561KE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AY561KE Information
AY561KE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AY561KE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K3639
|
Newark | Res, 560R, 4.5W, Radial, Ceramic, Resistance:560Ohm, Product Range:Pulseater A Series, Power Rating:4.5W, Resistance Tolerance:± 10%, Resistor Case/Package:Radial Leaded, Voltage Rating:2Kv, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite AY561KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70583104
|
RS | 4.5W BULK CERAMIC PULSEATER Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2700 / $35.9100 | RFQ |
|
DISTI #
AY561KE
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$20.1300 / $23.8000 | Buy Now |
US Tariff Estimator: AY561KE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AY561KE
AY561KE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AY561KE Part Data Attributes
|
|
AY561KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AY561KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 4.5W, 560ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | OHMITE MANUFACTURING CO | |
| Package Description | RADIAL LEADED, ROHS COMPLIANT | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Samacsys Manufacturer | Ohmite | |
| Additional Feature | NON-INDUCTIVE | |
| Construction | Epoxy Coating | |
| JESD-609 Code | e3 | |
| Lead Diameter | 1.024 mm | |
| Lead Length | 4.7 mm | |
| Lead Spacing | 22.5 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 21 mm | |
| Package Length | 25 mm | |
| Package Shape | TUBULAR PACKAGE | |
| Package Style | Radial | |
| Rated Power Dissipation (P) | 4.5 W | |
| Rated Temperature | 50 °C | |
| Resistance | 560 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Surface Mount | NO | |
| Technology | CERAMIC COMPOSITION | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | WIRE | |
| Tolerance | 10% |
Alternate Parts for AY561KE
This table gives cross-reference parts and alternative options found for AY561KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY561KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AY561K | Ohmite Mfg Co | Check for Price | Fixed Resistor, Ceramic Composition, 4.5W, 560ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED | AY561KE vs AY561K |
AY561KE Frequently Asked Questions (FAQ)
-
The thermal resistance of the AY561KE is approximately 10°C/W, which means it can dissipate 1W of power per 10°C temperature rise.
-
While the AY561KE is a wirewound resistor, it's not ideal for high-frequency applications due to its inductive nature. For high-frequency use, consider a thin-film or metal-film resistor instead.
-
The AY561KE is designed to withstand moderate vibration, but extreme vibration may cause the resistor to fail. If your application involves high vibration, consider a more ruggedized resistor or additional mechanical support.
-
The AY561KE has a moisture-resistant coating, but it's not fully hermetic. In high-humidity environments, the resistor may experience reduced reliability or shorter lifespan. Consider a hermetically sealed resistor or additional environmental protection.
-
The AY561KE is rated for operation up to 250°C, but its power rating decreases at higher temperatures. Ensure you derate the power accordingly to prevent overheating and premature failure.