-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 20003 |
|
RFQ | ||
DISTI #
SMC-AZ1117EH-3.3TRG1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021+ | 117 |
|
RFQ | |
DISTI #
3483084
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0463 / $0.2014 | Buy Now |
DISTI #
3483084RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0463 / $0.0823 | Buy Now |
DISTI #
3483084
|
Farnell | LDO, FIXED, 3.3V, 1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0911 / $0.6309 | Buy Now |
DISTI #
3483084RL
|
Farnell | LDO, FIXED, 3.3V, 1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0911 / $0.1624 | Buy Now |
DISTI #
AZ1117EH-3.3TRG1
|
Maritex | Voltage Regulator, linear, LDO, fixed, Vout: 3.3V, Vin: 1.5-13V, Vd: 1.1V, 1.3A, -40+125 deg.C, SMD, SOT223 Min Qty: 1 Package Multiple: 1 | 7 |
|
$0.2000 / $0.2690 | Buy Now |
|
Sense Electronic Company Limited | SOT-223 | 72000 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 1A SOT223 | 892011 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy