Part Details for AZ1117H-3.3TRG1 by Diodes Incorporated
Results Overview of AZ1117H-3.3TRG1 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ1117H-3.3TRG1 Information
AZ1117H-3.3TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AZ1117H-3.3TRG1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK5967
|
Newark | Ldo, Dc-Dc Conv, 3.3V, 0.8A, Sot-223 Rohs Compliant: Yes |Diodes Inc. AZ1117H-3.3TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2130 |
|
$0.2490 / $0.9900 | Buy Now |
|
DISTI #
AZ1117H-3.3TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 15 V in, 1.2 V Drop, 3.3 V/800 mA out, SOT-223-3 - Tape and Reel (Alt: AZ1117H-3.3TRG1) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 124000 Factory Stock |
|
$0.3586 / $0.3660 | Buy Now |
|
DISTI #
AZ1117H-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SOT223, SMD Min Qty: 1 | 0 |
|
$0.2680 / $0.5200 | RFQ |
|
|
Ameya Holding Limited | IC REG LINEAR 3.3V 1A SOT223 | 16000 |
|
RFQ | |
|
DISTI #
AZ1117H-3.3TRG1
|
IBS Electronics | AZ1117H-3.3TRG1 by DIODES INC. is a low dropout voltage regulator providing 3.3V output with 1A current capability, featuring thermal protection and short-circuit protection, ideal for power management applications. Min Qty: 4000 Package Multiple: 1 | 88000 |
|
$0.0461 / $0.0497 | Buy Now |
|
DISTI #
AZ1117H-3.3TRG1
|
Avnet Silica | LDO Voltage Regulator Fixed 15 V in 12 V Drop 33 V800 mA out SOT2233 (Alt: AZ1117H-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
|
MacroQuest Electronics | STOCK | 13000 |
|
$0.0700 / $0.1100 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.0546 / $0.0592 | Buy Now |
US Tariff Estimator: AZ1117H-3.3TRG1 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AZ1117H-3.3TRG1
AZ1117H-3.3TRG1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AZ1117H-3.3TRG1 Part Data Attributes
|
|
AZ1117H-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1117H-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Sot-223, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Dropout Voltage1-Max | 1.3 V | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 5.3 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -20 °C | |
| Output Current1-Max | 0.8 A | |
| Output Voltage1-Max | 3.365 V | |
| Output Voltage1-Min | 3.235 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.5 Mm |
Alternate Parts for AZ1117H-3.3TRG1
This table gives cross-reference parts and alternative options found for AZ1117H-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1117H-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMS8117AMP-3.3/NOPB | Texas Instruments | $0.3749 | 1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125 | AZ1117H-3.3TRG1 vs LMS8117AMP-3.3/NOPB |
| LMS8117AMPX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | AZ1117H-3.3TRG1 vs LMS8117AMPX-3.3 |
| LMS8117AMPX-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO3, SOT-223, 4 PIN | AZ1117H-3.3TRG1 vs LMS8117AMPX-3.3 |
| LMS8117AMPX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | AZ1117H-3.3TRG1 vs LMS8117AMPX-3.3/NOPB |
| AZ1117H-3.3TRE1 | Diodes-BCD | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | AZ1117H-3.3TRG1 vs AZ1117H-3.3TRE1 |
AZ1117H-3.3TRG1 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the AZ1117H-3.3TRG1 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability and prevent oscillations, it's recommended to use a minimum output capacitance of 10uF, and to keep the output capacitor close to the regulator. Additionally, using a low-ESR capacitor can help improve stability.
-
The dropout voltage of the AZ1117H-3.3TRG1 is typically around 1.5V, which means that the input voltage should be at least 1.5V higher than the output voltage for proper regulation.
-
The AZ1117H-3.3TRG1 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure good thermal design to prevent overheating.
-
The power dissipation of the AZ1117H-3.3TRG1 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.