-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
4,390 | Digi-Reel |
|
|
4,390 | Cut Tape |
|
|
4,000 | Reel |
|
|
0 | Reel |
|
|
5,460 | Cut Tape |
|
|
2,100 |
|
|
|
106,626 |
|
|
|
1,635 |
|
|
|
0 |
|
|
|
0 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ1117H-ADJTRE1 Diodes IncorporatedBuy Now Datasheet |
Compare Parts:AZ1117H-ADJTRE1 Diodes Incorporated Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for AZ1117H-ADJTRE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1117H-ADJTRE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1117BH-ADJTRE1 Power Circuits | Adjustable Positive LDO Regulator, 1.25V Min, 12V Max, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | Diodes-BCD | AZ1117H-ADJTRE1 vs AZ1117BH-ADJTRE1 |
AZ1117H-ADJTRG1 Power Circuits | Adjustable Positive LDO Regulator | Diodes-BCD | AZ1117H-ADJTRE1 vs AZ1117H-ADJTRG1 |