Part Details for AZ168-1CT-24A by American ZETTLER Inc
Overview of AZ168-1CT-24A by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4470-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1.3CT | |
S5394-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1 | |
Q4470-B | Coilcraft Inc | Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT |
Part Details for AZ168-1CT-24A
AZ168-1CT-24A CAD Models
AZ168-1CT-24A Part Data Attributes
|
AZ168-1CT-24A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ168-1CT-24A
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPST, 15A (Contact), 30VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |