AZ168-4C-12A1
American ZETTLER Inc
Description: Power/Signal Relay, 4 Form C, 4PDT, AC Input, AC/DC Output

Overview of AZ168-4C-12A1 by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
143-12A12SL Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
148-12A12 Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version)
148-12A12L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS

CAD Models for AZ168-4C-12A1 by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ168-4C-12A1 by American ZETTLER Inc

AZ168-4C-12A1
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
35 mm
Body Height
28 mm
Body Length or Diameter
38.8 mm
Coil Operate Voltage(AC)
9.6 V
Coil Resistance
46 Ω
Coil Voltage(AC)-Max
14.3 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
AC
Contact Resistance
50 mΩ
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Ag-Ce
Insulation Resistance
100000000 Ω
Number of Terminals
8
Operate Time
25 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Physical Dimension
38.8mm x 35mm x 28mm
Reference Standard
TUV; UL
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
25 ms
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AZ168-4C-12A1
    American ZETTLER Inc
    Power/Signal Relay, 4 Form C, 4PDT, AC Input, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ168-4C-12A1 by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ168-4C-12A1 by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ168-4C-12A1 would you like to use for your alert(s)?
  • Please alert me when AZ168-4C-12A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ168-4C-12A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ168-4C-12A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ168-4C-12A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ168-4C-12A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ168-4C-12A1 by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: