Part Details for AZ168-4C-12D1 by American ZETTLER Inc
Overview of AZ168-4C-12D1 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for AZ168-4C-12D1
AZ168-4C-12D1 CAD Models
AZ168-4C-12D1 Part Data Attributes
|
AZ168-4C-12D1
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ168-4C-12D1
American ZETTLER Inc
Power/Signal Relay, 4 Form C, 4PDT, 13.2VDC (Coil), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 35 mm | |
Body Height | 28 mm | |
Body Length or Diameter | 38.8 mm | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 50 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Ag-Ce | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 38.8mm x 35mm x 28mm | |
Reference Standard | TUV; UL | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Termination Type | QUICK CONNECT |