There are no models available for this part yet.
Overview of AZ2100-1C-12DEF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2100-1C-12DEF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
119 In Stock |
|
$1.5882 / $2.6200 | Buy Now | |
DISTI #
70954357
|
RS | 40A Mini Power 12VDC coil SPDT PCB/QC | American Zettler Inc. AZ2100-1C-12DEF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ | |
Future Electronics | AZ2100 Series 40 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.8700 / $2.1000 | Buy Now | ||
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 105°C RoHS: Compliant |
740 In Stock |
|
$2.0600 / $3.6300 | Buy Now | ||
DISTI #
60952365
|
Verical | Power Relay 12VDC 40(NO)/30(NC)A SPDT(32.23x27.4x27.92)mm THT Min Qty: 20 Package Multiple: 10 Date Code: 2142 | Americas - 740 |
|
$2.7560 / $4.7190 | Buy Now | |
Master Electronics | Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 105°C RoHS: Compliant |
740 In Stock |
|
$2.0600 / $3.6300 | Buy Now |
CAD Models for AZ2100-1C-12DEF by American ZETTLER Inc
Part Data Attributes for AZ2100-1C-12DEF by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|