Part Details for AZ2100-1C-18DE by American ZETTLER Inc
Overview of AZ2100-1C-18DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85418DEMO1Z | Renesas Electronics Corporation | 800mA Synchronous Buck Regulator Demonstration Board | |
ISL8018DEMO1Z | Renesas Electronics Corporation | 8A Low Quiescent Current High-Efficiency Synchronous Buck Regulator Demonstration Board | |
G800F586018DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x10Pin, FULL G/F, NY6T, 4.0mm*2.5mm*3.0mm, Color-Black, Bag |
Price & Stock for AZ2100-1C-18DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-18DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 18V Min Qty: 2160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPDT (1 Form C) 18 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 240 Container: Box | 0Box |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 18VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
110 In Stock |
|
$3.3200 / $8.5400 | Buy Now |
|
Quest Components | AZ2100-1C-18DE | 1538 |
|
$1.5675 / $4.2750 | Buy Now |
|
Master Electronics | Miniature Power Relay - 1FormC (SPDT) - 18VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
110 In Stock |
|
$3.3200 / $8.5400 | Buy Now |
Part Details for AZ2100-1C-18DE
AZ2100-1C-18DE CAD Models
AZ2100-1C-18DE Part Data Attributes
|
AZ2100-1C-18DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2100-1C-18DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |