-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Latched, 17.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1A-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
18434 In Stock |
|
$1.3635 / $2.4200 | Buy Now |
DISTI #
70954414
|
RS | 40A Mini Power 12VDC coil SPST PCB | American Zettler Inc. AZ2150-1A-12DEF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | AZ2150 Series 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 29030Tray |
|
$1.3100 / $1.4800 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
26553 In Stock |
|
$1.3200 / $1.8600 | Buy Now |
|
Bristol Electronics | 368 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM A, SPST, LATCHED, 17.5VDC (COIL), 40A (CONTACT), 30VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 32 |
|
$1.9800 / $3.1680 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Master Electronics | 40A Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
26553 In Stock |
|
$1.3200 / $1.8600 | Buy Now |
|
New Advantage Corporation | AZ2150 Series 40 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 23200 |
|
$1.7300 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ2150-1A-12DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2150-1A-12DEF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 17.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | American Zettler | |
Body Breadth | 26.9 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Current(DC)-Max | 0.077 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 924 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 17.5 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact (DC) Max Rating R Load | 40A@30VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 26.9mm x 19.1mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3.5 ms | |
Sealing | EPOXY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AZ2150-1A-12DEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2150-1A-12DEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1A-12DE | Power/Signal Relay, 1 Form A, SPST, Latched, 17.5VDC (Coil), 500mW (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-12DEF vs AZ2150-1A-12DE |