Part Details for AZ2150-1C-12DE by American ZETTLER Inc
Overview of AZ2150-1C-12DE by American ZETTLER Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ2150-1C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
750 In Stock |
|
$1.9362 / $3.4400 | Buy Now |
DISTI #
70132354
|
RS | Relay, 30 A, 9.0 VDC (Must Operate), 12 VDC (Nom.), PCB, PCB, SPST N.O | American Zettler Inc. AZ2150-1C-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2215 |
|
$1.6900 | Buy Now |
|
Future Electronics | AZ2150 Series 40 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$2.2500 / $2.4400 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
45640 In Stock |
|
$1.4500 / $1.6800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | AZ2150-1C-12DE | 2 |
|
$4.7000 / $7.0500 | Buy Now |
|
Master Electronics | 40A Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
45640 In Stock |
|
$1.4500 / $1.6800 | Buy Now |
Part Details for AZ2150-1C-12DE
AZ2150-1C-12DE CAD Models
AZ2150-1C-12DE Part Data Attributes
|
AZ2150-1C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2150-1C-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 17.5VDC (Coil), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 26.9 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 17.5 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact Resistance | 20 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 26.9mm x 19.1mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ2150-1C-12DE
This table gives cross-reference parts and alternative options found for AZ2150-1C-12DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2150-1C-12DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1C-18DEF | Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-12DE vs AZ2150-1C-18DEF |
AZ2151-1C-24DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-12DE vs AZ2151-1C-24DE |
AZ2150-1C-9DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-12DE vs AZ2150-1C-9DE |
AZ2150-1C-24DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-12DE vs AZ2150-1C-24DF |
AZ2150-1C-9D | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-12DE vs AZ2150-1C-9D |