Part Details for AZ21501-1A-12DE by American ZETTLER Inc
Overview of AZ21501-1A-12DE by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ21501-1A-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ21501-1A-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 12V Min Qty: 300 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5837 | Buy Now |
|
Future Electronics | Power/Signal Relay - 1 Form A - SPST- Latched - 15.6VDC (Coil) - 40A (Contact) - RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box | 0Box |
|
$1.4000 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Power/Signal Relay - 1 Form A - SPST- Latched - 15.6VDC (Coil) - 40A (Contact) - 110VDC (Contact) - DC Input - Random - AC/DC Output RoHS: Compliant |
7810 In Stock |
|
$1.0900 / $1.8400 | Buy Now |
|
Master Electronics | Power/Signal Relay - 1 Form A - SPST- Latched - 15.6VDC (Coil) - 40A (Contact) - 110VDC (Contact) - DC Input - Random - AC/DC Output RoHS: Compliant |
7810 In Stock |
|
$1.0900 / $1.8400 | Buy Now |
Part Details for AZ21501-1A-12DE
AZ21501-1A-12DE CAD Models
AZ21501-1A-12DE Part Data Attributes
|
AZ21501-1A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ21501-1A-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 27.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 7200VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 1200W@110VDC | |
Contact (DC) Max Rating R Load | 40A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.5mm x 27.6mm x 20.5mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ21501-1A-12DE
This table gives cross-reference parts and alternative options found for AZ21501-1A-12DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ21501-1A-12DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ21501-1AEH-110DE | Power/Signal Relay, 1 Form A, SPST, Latched, 143VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-110DE |
AZ21501-1AEH-3DE | Power/Signal Relay, 1 Form A, SPST, Latched, 3.9VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-3DE |
AZ21501-1AEH-6DE | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-6DE |
AZ21501-1AE-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AE-5DE |
AZ21501-1AEH-48DE | Power/Signal Relay, 1 Form A, SPST, Latched, 62.4VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-48DE |
AZ21501-1AEH-24DE | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-24DE |
AZ21501-1AEH-12DE | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-12DE |
AZ21501-1AEH-9DE | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AEH-9DE |
AZ21501-1AE-18DE | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AE-18DE |
AZ21501-1AE-24DE | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-12DE vs AZ21501-1AE-24DE |