Part Details for AZ21501-1A-24DEF by American ZETTLER Inc
Overview of AZ21501-1A-24DEF by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ21501-1A-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ21501-1A-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 24V Min Qty: 300 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7130 | Buy Now |
|
Future Electronics | AZ21501 Series 50 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box | 0Box |
|
$1.5300 / $1.6800 | Buy Now |
|
Onlinecomponents.com | 50AMP Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant |
35 In Stock |
|
$1.2300 / $2.0900 | Buy Now |
|
Master Electronics | 50AMP Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant |
35 In Stock |
|
$1.2300 / $2.0900 | Buy Now |
Part Details for AZ21501-1A-24DEF
AZ21501-1A-24DEF CAD Models
AZ21501-1A-24DEF Part Data Attributes
|
AZ21501-1A-24DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ21501-1A-24DEF
American ZETTLER Inc
Electromechanical Relay, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 27.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Resistance | 640 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 7200VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 1200W@110VDC | |
Contact (DC) Max Rating R Load | 40A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.5mm x 27.6mm x 20.5mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Sealing | EPOXY | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |