Part Details for AZ21501-1BE-110AE by American ZETTLER Inc
Overview of AZ21501-1BE-110AE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ21501-1BE-110AE
AZ21501-1BE-110AE CAD Models
AZ21501-1BE-110AE Part Data Attributes
|
AZ21501-1BE-110AE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ21501-1BE-110AE
American ZETTLER Inc
Electromechanical Relay, SPST, Latched, 40A (Contact), 110VDC (Contact), AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 27.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Operate Voltage(AC) | 90 V | |
Coil Resistance | 3040 Ω | |
Coil Voltage(AC)-Max | 156 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 7200VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 1200W@110VDC | |
Contact (DC) Max Rating R Load | 40A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.5mm x 27.6mm x 20.5mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Release Time | 10 ms | |
Sealing | EPOXY | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |