Part Details for AZ2280-1C-120AF by American ZETTLER Inc
Overview of AZ2280-1C-120AF by American ZETTLER Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AZ2280-1C-120AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2280-1C-120AF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 120V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1900 In Stock |
|
$2.8704 / $4.9200 | Buy Now |
DISTI #
70132401
|
RS | Relay Power Miniature, 30/20A SPDT, 120 VAC, 1 Form C, Series AZ2280 | American Zettler Inc. AZ2280-1C-120AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2671 |
|
$4.6600 / $5.1200 | Buy Now |
|
Future Electronics | AZ2280 Series 30 A SPDT 120 VAC Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 113Box |
|
$3.6200 / $4.1500 | Buy Now |
DISTI #
ZTRAZ2280-1C-120AF
|
Heilind Electronics | 40A MINI POWER 120VAC COIL SP | Americas - 371 in Stock |
|
$2.9000 / $3.7022 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 120VAC coil SPDT RoHS: Compliant |
7920 In Stock |
|
$2.7000 / $3.3500 | Buy Now |
DISTI #
ZTRAZ2280-1C-120AF
|
Interstate Connecting Components | 40A MINI POWER 120VAC COIL SP | 111 |
|
$2.9000 / $3.7022 | Buy Now |
|
Master Electronics | 40AMP Mini Power Relay 120VAC coil SPDT RoHS: Compliant |
7920 In Stock |
|
$2.7000 / $3.3500 | Buy Now |
|
New Advantage Corporation | AZ2280 Series 30 A SPDT 120 VAC Chassis Mount Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$3.1900 | Buy Now |
Part Details for AZ2280-1C-120AF
AZ2280-1C-120AF CAD Models
AZ2280-1C-120AF Part Data Attributes
|
AZ2280-1C-120AF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2280-1C-120AF
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | Ratings are as per NO and NC rating is 20A 277V, 10A 28VDC | |
Body Breadth | 27.5 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 50.2 mm | |
Coil Operate Voltage(AC) | 102 V | |
Coil Release Voltage(AC) | 24 V | |
Coil Resistance | 2500 Ω | |
Coil Voltage(AC)-Max | 138 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 840W@28VDC | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 50.2mm x 27.5mm x 27.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |