Part Details for AZ2280-1C-277AF by American ZETTLER Inc
Overview of AZ2280-1C-277AF by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AZ2280-1C-277AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2280-1C-277AF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 277V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1956 | Buy Now |
DISTI #
70954432
|
RS | Relay Power Miniature, 30/20A, SPDT, 277 VAC, 1 Form C, Series AZ2280 | American Zettler Inc. AZ2280-1C-277AF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 | RFQ |
|
Future Electronics | AZ2280 Series SPDT (1 Form C) 277 V 40 A Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$4.0200 / $4.3200 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 277VAC coil SPDT RoHS: Compliant |
400 In Stock |
|
$3.7400 / $4.4800 | Buy Now |
|
Master Electronics | 40AMP Mini Power Relay 277VAC coil SPDT RoHS: Compliant |
400 In Stock |
|
$3.7400 / $4.4800 | Buy Now |
Part Details for AZ2280-1C-277AF
AZ2280-1C-277AF CAD Models
AZ2280-1C-277AF Part Data Attributes
|
AZ2280-1C-277AF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2280-1C-277AF
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |