Power Circuits
AZ34063UP-G1
Description: Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDIP8, GREEN, DIP-8

Overview of AZ34063UP-G1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AZ34063UP-G1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ34063UP-G1 by Diodes Incorporated

AZ34063UP-G1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
36 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.2 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.31 mm
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
45 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AZ34063UP-G1
    Diodes Incorporated
    Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDIP8, GREEN, DIP-8
    VS

Alternate Parts for AZ34063UP-G1

This table gives cross-reference parts and alternative options found for AZ34063UP-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ34063UP-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ34063UUP-G1 Switching Regulator/Controller Diodes Incorporated AZ34063UP-G1 vs AZ34063UUP-G1
AZ34063UP-E1 Switching Regulator/Controller, Voltage-mode, 1.5A, 180kHz Switching Freq-Max, PDIP8 Diodes Incorporated AZ34063UP-G1 vs AZ34063UP-E1
Part Number Description Manufacturer Compare
AZ34063UM-G1 Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 Diodes Incorporated AZ34063UP-G1 vs AZ34063UM-G1
MC33063AVDR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi AZ34063UP-G1 vs MC33063AVDR2
MC33063AVD 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi AZ34063UP-G1 vs MC33063AVD
MC33063AQDRQ1 1.5-A peak boost/buck/inverting switching regulator, AEC-Q100 qualified 8-SOIC -40 to 125 Texas Instruments AZ34063UP-G1 vs MC33063AQDRQ1

Related Parts for AZ34063UP-G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ34063UP-G1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ34063UP-G1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AZ34063UP-G1 would you like to use for your alert(s)?
  • Please alert me when AZ34063UP-G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ34063UP-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ34063UP-G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ34063UP-G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ34063UP-G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ34063UP-G1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: