Part Details for AZ51066619 by Panasonic Electronic Components
Overview of AZ51066619 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ51066619
AZ51066619 CAD Models
AZ51066619 Part Data Attributes:
|
AZ51066619
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ51066619
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLEXIBLE TYPE | |
Body Breadth | 40 mm | |
Body Height | 63.6 mm | |
Body Length or Diameter | 42.5 mm | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Pre-Travel-Max | 20 mm | |
Sealing | IP60; IP64; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for AZ51066619
This table gives cross-reference parts and alternative options found for AZ51066619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ51066619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ5106162 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ5106162 |
AZ510616 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ510616 |
AZ5106669 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ5106669 |
AZ5106169 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ5106169 |
AZ51061619 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ51061619 |
AZ5106661 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ5106661 |
AZ51066629 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ51066629 |
AZ5106161 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ5106161 |
AZ5106661F | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount, CADMIUM FREE | Panasonic Electronic Components | AZ51066619 vs AZ5106661F |
AZ510666 | Snap Acting/Limit Switch, SPST, Momentary, 6A, 24VDC, Screw Terminal, Flexible Type Actuator, Panel Mount | Panasonic Electronic Components | AZ51066619 vs AZ510666 |