AZ743-2A-115AF
American ZETTLER Inc
Description: Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 150VDC (Contact), AC Input, AC/DC Output

Overview of AZ743-2A-115AF by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AZ743-2A-115AF by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Relay, PCB/Socket Mount, 10 Amps Form 2A (DPST - NO) 115VAC Coil RoHS: Compliant 0
  • 125 $6.8500
  • 250 $4.2200
  • 375 $3.3400
  • 500 $3.2700
$3.2700 / $6.8500 Buy Now

CAD Models for AZ743-2A-115AF by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ743-2A-115AF by American ZETTLER Inc

AZ743-2A-115AF
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
13.2 mm
Body Height
16.2 mm
Body Length or Diameter
29.5 mm
Coil Operate Voltage(AC)
86.3 V
Coil Resistance
8100 Ω
Coil Voltage(AC)-Max
149.5 V
Coil Voltage-Nom
115 V
Coil/Input Supply Type
AC
Contact (AC) Max Power Rating R Load
2500VA@400VAC
Contact (AC) Max Rating R Load
10A@400VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Power Rating R Load
240W@150VDC
Contact (DC) Max Rating R Load
10A@150VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
400 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Cadmium Oxide
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Number of Terminals
8
Operate Time
7 ms
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29.5mm x 13.2mm x 16.2mm
Reference Standard
UL; VDE
Relay Action
LATCHED
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Terminal Finish
Tin (Sn)
Terminal Length
0.004099568199136398 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ743-2A-115AF
    American ZETTLER Inc
    Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 150VDC (Contact), AC Input, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ743-2A-115AF by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ743-2A-115AF by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ743-2A-115AF would you like to use for your alert(s)?
  • Please alert me when AZ743-2A-115AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ743-2A-115AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ743-2A-115AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ743-2A-115AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ743-2A-115AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ743-2A-115AF by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: