Part Details for AZ8430 by Panasonic Electronic Components
Overview of AZ8430 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ8430
AZ8430 CAD Models
AZ8430 Part Data Attributes
|
AZ8430
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ8430
Panasonic Electronic Components
Snap Acting/Limit Switch, Momentary, 0.011A, 24VDC, Screw Terminal, Free Attachment Type Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FREE ATTACHMENT TYPE | |
Body Breadth | 25 mm | |
Body Height | 69.2 mm | |
Body Length or Diameter | 28 mm | |
Contact Current(DC)-Max | 0.011 A | |
Contact (DC) Max Rating R Load | .011A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP60; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |