Part Details for AZ9481-1AET-6DE by American ZETTLER Inc
Overview of AZ9481-1AET-6DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9481-1AET-6DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9481-1AET-6DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 6V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2160 | Buy Now |
|
Future Electronics | AZ9481 Series 16 A SPST-NO (1 Form A) 6 VDC Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.2000 / $1.2700 | Buy Now |
|
Onlinecomponents.com | 16AMP Low Profile Power Relay 6VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.1700 / $1.7000 | Buy Now |
Part Details for AZ9481-1AET-6DE
AZ9481-1AET-6DE CAD Models
AZ9481-1AET-6DE Part Data Attributes
|
AZ9481-1AET-6DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9481-1AET-6DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 16.1VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ9481-1AET-6DE
This table gives cross-reference parts and alternative options found for AZ9481-1AET-6DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ9481-1AET-6DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ9481-1AET-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 13.4VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ9481-1AET-6DE vs AZ9481-1AET-5DE |
AZ9481-1AT-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 13.4VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ9481-1AET-6DE vs AZ9481-1AT-5DE |