Part Details for AZ951-1CH-24DE by American ZETTLER Inc
Overview of AZ951-1CH-24DE by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ951-1CH-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ951-1CH-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 1000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6504 | Buy Now |
DISTI #
70954670
|
RS | 5A Subminiture Relay SPDT PCB 24V | American Zettler Inc. AZ951-1CH-24DE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | AZ951 Series 5A SPDT 24VDC PCB Mount Sealed Subminiature Heavy Duty Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.6400 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Sub-Mini Power Relay 24VDC coil SPDT RoHS: Compliant | 0 |
|
$0.5190 / $0.9060 | Buy Now |
Part Details for AZ951-1CH-24DE
AZ951-1CH-24DE CAD Models
AZ951-1CH-24DE Part Data Attributes
|
AZ951-1CH-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ951-1CH-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 32VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.75 mm | |
Body Height | 11.81 mm | |
Body Length or Diameter | 15.75 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 625VA@300VAC | |
Contact (AC) Max Rating R Load | 5A@300VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@60VDC | |
Contact (DC) Max Rating R Load | 5A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 15.75mm x 10.75mm x 11.81mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ951-1CH-24DE
This table gives cross-reference parts and alternative options found for AZ951-1CH-24DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ951-1CH-24DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ952-1CH-6DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 8VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ951-1CH-24DE vs AZ952-1CH-6DE |
AZ951-1CH-5DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 6.7VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ951-1CH-24DE vs AZ951-1CH-5DE |
AZ952-1CH-12DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 16VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ951-1CH-24DE vs AZ952-1CH-12DE |
AZ951-1CH-6DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 8VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ951-1CH-24DE vs AZ951-1CH-6DE |
AZ952-1CH-24DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 32VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ951-1CH-24DE vs AZ952-1CH-24DE |