Part Details for B-3067 by BETA Transformer Technology Corp
Results Overview of B-3067 by BETA Transformer Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B-3067 Information
B-3067 by BETA Transformer Technology Corp is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65823-067LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
| 8656453067LF | Amphenol Communications Solutions | 8656453067LF-DSUB CRIMP CONTACT SOCK | |
| 65863-067PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Part Details for B-3067
B-3067 CAD Models
B-3067 Part Data Attributes
|
|
B-3067
BETA Transformer Technology Corp
Buy Now
Datasheet
|
Compare Parts:
B-3067
BETA Transformer Technology Corp
Pulse Transformer, GENERAL PURPOSE Application(s),
|
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | BETA TRANSFORMER TECHNOLOGY CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Application | GENERAL PURPOSE | |
| Height | 5.59 mm | |
| Length | 15.88 mm | |
| Mounting Feature | THROUGH HOLE MOUNTED | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Primary Inductance | 6000 µH | |
| Pulse Rise Time-Max | 250 ns | |
| Surface Mount | NO | |
| Transformer Type | PULSE TRANSFORMER | |
| Width | 15.88 mm |