Part Details for B02B-XASK-1(LF)(SN) by JST Manufacturing
Results Overview of B02B-XASK-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B02B-XASK-1(LF)(SN) Information
B02B-XASK-1(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B02B-XASK-1(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37K9910
|
Newark | Wire-Board Connector, Pin, 2 Position 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Xa Series, Contact Gender:Pin Rohs Compliant: Yes |Jst/japan Solderless Terminals B02B-XASK-1(LF)(SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 11376 |
|
$0.1090 / $0.1740 | Buy Now |
|
DISTI #
JSTB02B-XASK-1(LF)(SN)
|
Heilind Electronics | Americas - 735 in Stock |
|
$0.0715 / $0.0913 | Buy Now | |
|
|
Bristol Electronics | 2254 |
|
RFQ | ||
|
DISTI #
B02B-XASK-1(LF)(SN)
|
IBS Electronics | PIN HEADER 2 POLE PITCH 2.5 MM STRAIGHT NATURAL B02B-XASK-1 (LF)(SN) Min Qty: 1000 Package Multiple: 1 | 13000 |
|
$0.0886 / $0.0966 | Buy Now |
|
|
Chip Stock | Pinheader,2pole,pitch2.5mm,straight,natural,B02B-XASK-1(LF)(SN) | 117989 |
|
RFQ | |
|
|
Component Electronics, Inc | MISC CONN | 1940 |
|
$0.1000 / $0.1500 | Buy Now |
|
|
LCSC | 2P 1x2P XA Tin -25+85 White 2.5mm 250V 2 3A 1 Through Hole Through HoleP2.5mm Headers Male Pins RoHS | 6040 |
|
$0.0422 / $0.0704 | Buy Now |
|
|
Win Source Electronics | CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm) | 92090 |
|
$0.0441 / $0.0661 | Buy Now |
US Tariff Estimator: B02B-XASK-1(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B02B-XASK-1(LF)(SN)
B02B-XASK-1(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B02B-XASK-1(LF)(SN) Part Data Attributes
|
|
B02B-XASK-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B02B-XASK-1(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Top Entry, Shrouded | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Tin Over Copper | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2.5 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for B02B-XASK-1(LF)(SN)
This table gives cross-reference parts and alternative options found for B02B-XASK-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B02B-XASK-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SB(02)P-HVQ-A(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B02B-XASK-1(LF)(SN) vs SB(02)P-HVQ-A(LF)(SN) |
| 826374-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B02B-XASK-1(LF)(SN) vs 826374-2 |
| A-42267-02A-(154) | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B02B-XASK-1(LF)(SN) vs A-42267-02A-(154) |
| 48104-0221 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B02B-XASK-1(LF)(SN) vs 48104-0221 |
| A-42267-2G | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B02B-XASK-1(LF)(SN) vs A-42267-2G |
| 90647-8002 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B02B-XASK-1(LF)(SN) vs 90647-8002 |
| 5045-02A5 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B02B-XASK-1(LF)(SN) vs 5045-02A5 |
| 90647-3002 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B02B-XASK-1(LF)(SN) vs 90647-3002 |
| A-42267-2H | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B02B-XASK-1(LF)(SN) vs A-42267-2H |
| 2-172681-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B02B-XASK-1(LF)(SN) vs 2-172681-2 |
B02B-XASK-1(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb-in).
-
Yes, the B02B-XASK-1(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the B02B-XASK-1(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
-
Yes, the B02B-XASK-1(LF)(SN) is designed for automated assembly and can be used with pick-and-place machines.
-
The maximum current rating for the B02B-XASK-1(LF)(SN) is 1 A per contact.