Part Details for B0520LW-D0RH by Taiwan Semiconductor
Overview of B0520LW-D0RH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LW-D0RH
B0520LW-D0RH CAD Models
B0520LW-D0RH Part Data Attributes
|
B0520LW-D0RH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0520LW-D0RH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0520LW-D0RH
This table gives cross-reference parts and alternative options found for B0520LW-D0RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LW-D0RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | B0520LW-D0RH vs MBR0520 |
LMBR0520ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | B0520LW-D0RH vs LMBR0520ET1G |
RB551V-30-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | B0520LW-D0RH vs RB551V-30-T1-LF |
B0520WTL-TP-HF | Rectifier Diode, | Micro Commercial Components | B0520LW-D0RH vs B0520WTL-TP-HF |
05SSL20-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | B0520LW-D0RH vs 05SSL20-HF-W |
SD1206T020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | B0520LW-D0RH vs SD1206T020S0R5 |
B0520LWFRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0520LW-D0RH vs B0520LWFRH |
SBRT05U20LPQ-7B | Rectifier Diode, Avalanche, 1 Element, 0.5A, 20V V(RRM), Silicon, X1-DFN1006-2, 2 PIN | Diodes Incorporated | B0520LW-D0RH vs SBRT05U20LPQ-7B |
LMBR0520FT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | B0520LW-D0RH vs LMBR0520FT1G |
1SS344-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | B0520LW-D0RH vs 1SS344-T1-LF |